EBC17DKMT

Heilind Number:SULEBC17DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DKMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DKMT
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DKMT

Detailed Description

Introducing the EBC17DKMT Board To Board PCB Connector, a reliable and high-performance component perfect for your electronic assembly needs. This female connector, featuring PBT and Phosphor Bronze construction with gold contact plating, ensures optimal conductivity and durability. With a 2.54mm pitch and 34 positions spread across 2 rows, it offers versatile connectivity options. The threaded mount and wire wrap termination method guarantee secure attachment to your PCB. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector is suitable for various applications. Its cantilever contact type and straight orientation facilitate easy mating. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 14.22mm, it provides a compact yet efficient solution. The matte tin termination plating ensures reliable performance. Trust the EBC17DKMT for seamless board-to-board connections in your projects.