EBC17DKND

Heilind Number:SULEBC17DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DKND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DKND
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DKND

Detailed Description

This high-quality PBT & Phosphor Bronze female connector, with SKU EBC17DKND, guarantees reliable performance in electronic applications. Featuring a 3A amperage and two rows for efficient connectivity, it is designed for clearance hole mounting using a card extender termination method. The contacts are made of durable Phosphor Bronze with gold plating, ensuring optimal conductivity. With a pitch of 2.54mm and voltage rating of 700 VAC, this connector is suitable for various power and signal transmission tasks. Its cantilever contact type and straddle orientation offer secure connections, while the 34 positions accommodate multiple inputs. The 15.37mm tail length and -65 to 125°C operating temperature range make it versatile for different environments. Measuring 13.97mm in height and 9.4mm in width, it is compact yet sturdy. With matte tin termination plating, it meets high standards for performance and durability. This connector belongs to the Board To Board PCB Connectors, Card Edge Connectors, and hi-rel categories, making it a versatile and dependable choice for your electronic assembly needs.