EBC17DKNI

Heilind Number:SULEBC17DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DKNI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DKNI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:34
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DKNI

Detailed Description

Introducing the EBC17DKNI, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features a robust construction of PBT and Phosphor Bronze, ensuring reliability in even the harshest environments. With a current rating of 3A and a voltage withstand of 700VAC, it offers exceptional power transmission capabilities. The 2-row female connector, with 34 positions, facilitates secure and efficient connections. Its threaded mount type and card extender termination method make installation a breeze. The contact material of Phosphor Bronze with Gold plating guarantees low contact resistance and enhanced durability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is perfect for aerospace, defense, and industrial applications. Its compact design, with a height of 13.97mm and width of 9.4mm, saves valuable PCB space. Trust the EBC17DKNI for seamless connectivity and performance excellence in your projects.