EBC17DKNN

Heilind Number:SULEBC17DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DKNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DKNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DKNN

Detailed Description

Introducing the EBC17DKNN: a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 34 female contacts, this connector ensures secure and reliable connectivity. The contact material is made of phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Featuring a cantilever contact type and straddle orientation, it offers efficient signal transmission. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. The termination method is via card extender, with a matte tin plating for durability. Measuring 13.97mm in height and 9.4mm in width, it is compact yet robust. Perfect for applications requiring high-speed data transfer and reliability, the EBC17DKNN is a top choice for professionals in the electronics industry.