EBC17DKNS

Heilind Number:SULEBC17DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DKNS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DKNS

Detailed Description

Introducing the EBC17DKNS, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. With a pitch of 2.54mm and 34 positions spread across 2 rows, this female connector boasts a sturdy construction featuring PBT and phosphor bronze materials with gold contact plating, ensuring optimal conductivity and durability. Its cantilever contact type and side hole mount offer secure connections, while the card extender termination method simplifies installation. Operating flawlessly in a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, this connector is ideal for demanding industrial applications. Its compact design, with a height of 13.97mm and width of 9.4mm, saves valuable PCB space without compromising performance. Trust the EBC17DKNS for seamless board-to-board connections in your electronic designs.