EBC17DKNT

Heilind Number:SULEBC17DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DKNT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DKNT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DKNT

Detailed Description

Introducing the EBC17DKNT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a current rating of 3A and a voltage resistance of 700VAC, this connector is perfect for use in industrial and commercial settings. Featuring a female gender and 34 positions spread across 2 rows, it offers ample connectivity options. The termination method, card extender, ensures secure and stable connections. Constructed with PBT and phosphor bronze materials, and gold-plated contacts, it guarantees durability and excellent conductivity. The cantilever contact type and straddle orientation further enhance its reliability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact design measuring 13.97mm in height and 9.4mm in width, it saves space on the PCB without compromising performance. Trust the EBC17DKNT for seamless board-to-board connections in your next project.