EBC17DKRD

Heilind Number:SULEBC17DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DKRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DKRD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DKRD

Detailed Description

The SKU EBC17DKRD is a high-performance board-to-board PCB connector designed for applications requiring reliable power and signal transmission. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures efficient connectivity in demanding environments. Featuring a female gender and two rows of 34 cantilever contacts, it offers secure mating with clearance hole mount type and card extender termination method. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for aerospace, defense, and industrial applications. Its compact design, with a height of 13.97mm and width of 9.4mm, allows for space-saving installation on PCBs. With matte tin termination plating and compliance with RoHS standards, the EBC17DKRD connector ensures both performance and environmental responsibility.