EBC17DKRH

Heilind Number:SULEBC17DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DKRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DKRH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DKRH

Detailed Description

Introducing the EBC17DKRH, a high-performance PCB connector designed for demanding applications. Constructed with precision-engineered PBT and Phosphor Bronze materials, this female connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. Featuring two rows of 34 cantilever contacts with gold plating, it guarantees low contact resistance and high signal integrity. The clearance hole mount type and card extender termination method facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, allows for space-efficient PCB layout. Trust the EBC17DKRH for efficient board-to-board connections in aerospace, defense, and industrial systems.