EBC17DKRN

Heilind Number:SULEBC17DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DKRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DKRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DKRN

Detailed Description

Introducing the EBC17DKRN, a high-performance board-to-board and card edge connector designed for demanding applications. This connector features a durable construction with PBT and phosphor bronze materials, ensuring reliable connectivity in harsh environments. With a rated amperage of 3A and a voltage capacity of 700VAC, it offers robust power transmission capabilities. The female gender, two rows, and 34 positions make it versatile for various connection needs. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination ensures secure soldering. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for both industrial and commercial use. Its straddle orientation and cantilever contact type offer easy and efficient assembly. With a compact size of 13.97mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Trust the EBC17DKRN for seamless and durable board-to-board connections in your electronic designs.