| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC17DKRS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .235 in, 5.97 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULEBC17DKRS |
EBC17DKRS
| Heilind Number: | SULEBC17DKRS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC17DKRS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC17DKRS, a high-performance board-to-board PCB connector designed for demanding applications. This dual-row connector features a rugged construction with a PBT housing and Phosphor Bronze contacts, ensuring reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it's suitable for power and signal transmission. The cantilever contact type and gold plating guarantee low contact resistance and high durability. Its side-hole mount and card extender termination method offer easy and secure installation. With 34 positions and a 2.54mm pitch, it provides ample connectivity options. Operating temperature range of -65 to 125°C makes it ideal for extreme conditions. Trust the EBC17DKRS for robust and efficient board-to-board connections.

