EBC17DKRT

Heilind Number:SULEBC17DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DKRT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DKRT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DKRT

Detailed Description

Introducing our Board To Board PCB Connector, SKU EBC17DKRT, designed for high-performance applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity. With an amperage rating of 3A and voltage capability of 700VAC, it is suitable for various power and signal transmission needs. The female connector has two rows of 34 positions, with a pitch of 2.54mm, allowing for efficient PCB mating. Its threaded mount type and card extender termination method offer secure and easy installation. Operating in a wide temperature range of -65 to 125°C, it is ideal for harsh environments. The cantilever contact type and straddle orientation further enhance its performance. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet efficient. With Matte Tin termination plating, it ensures long-lasting durability. Whether for industrial machinery, telecommunications, or aerospace applications, the EBC17DKRT is a reliable solution.