EBC17DKSD

Heilind Number:SULEBC17DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DKSD
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DKSD

Detailed Description

Introducing the EBC17DKSD Board To Board PCB Connector, featuring a durable construction of PBT and Phosphor Bronze for reliable performance. With a current rating of 3A and voltage resistance up to 700VAC, this connector is designed for high-power applications. The dual-row design with 34 positions and a pitch of 2.54mm allows for efficient PCB connectivity. Gold-plated contacts ensure optimal signal transmission, while the cantilever contact type and thru-hole termination method offer secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. With matte tin termination plating for added durability, the EBC17DKSD is the perfect choice for demanding electronic systems.