EBC17DKSH

Heilind Number:SULEBC17DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DKSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DKSH

Detailed Description

Introducing the SKU EBC17DKSH, a high-performance female board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and two rows accommodating a total of 34 positions, this connector offers secure and efficient connectivity. Constructed with PBT and featuring phosphor bronze contacts plated with gold, it ensures reliable signal transmission even in harsh environments. The cantilever contact type, operating at a voltage of 700 VAC and amperage of 3A, guarantees robust performance. Its clearance hole mount type and thru-hole termination method make installation easy and secure. With an extended operating temperature range of -65 to 125 °C and matte tin termination plating, this connector is suitable for a wide range of industrial applications. Trust in the EBC17DKSH for dependable and high-quality board-to-board connections.