| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC17DKSI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULEBC17DKSI |
EBC17DKSI
| Heilind Number: | SULEBC17DKSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC17DKSI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC17DKSI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring durable PBT and phosphor bronze construction with gold-plated contacts, this connector ensures reliable signal transmission. With a pitch of 2.54mm and 34 positions across 2 rows, it offers versatile connectivity options. The cantilever contact type and threaded mounting make for secure and stable connections. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it's suitable for use in harsh environments. The matte tin termination plating enhances durability. Compact yet robust, the EBC17DKSI is the ideal choice for your electronic interconnection needs.

