EBC17DKSS

Heilind Number:SULEBC17DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DKSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DKSS

Detailed Description

This high-performance board-to-board PCB connector, bearing the SKU EBC17DKSS, boasts unparalleled reliability and functionality. Designed for demanding applications, it features a rugged construction with PBT and Phosphor Bronze components, ensuring durability under harsh operating conditions. With a 3A current rating and 700VAC voltage capability, it guarantees optimal power transmission. The connector, accommodating 34 positions in a dual-row configuration, offers seamless connectivity. Its gold-plated Cantilever contacts, terminated through holes with matte Tin plating, guarantee excellent signal integrity. Operating effortlessly in temperatures ranging from -65 to 125°C, it suits diverse environments. The straight orientation and side-hole mount type make installation convenient, while its compact dimensions of 15.49mm in height and 9.4mm in width ensure compatibility with various systems. Ideal for industrial and commercial settings, this Connector is a testament to cutting-edge engineering, meeting the highest quality standards. Elevate your connectivity solutions with the EBC17DKSS.