EBC17DKST

Heilind Number:SULEBC17DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DKST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DKST

Detailed Description

The EBC17DKST is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, it ensures reliable conductivity even in harsh environments. With a 2.54mm pitch and 34 positions arranged in 2 rows, this connector offers versatile connectivity options. Its cantilever contact type and straight orientation make for easy and secure mating. Rated for 3A and 700VAC, it guarantees efficient power transmission. The connector's thru-hole termination method and matte tin plating facilitate simple and durable installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for use in a variety of industries. Measuring 15.49mm in height and 9.4mm in width, the EBC17DKST is compact yet robust. Overall, it's the perfect choice for applications where reliability and performance are paramount.