EBC17DKUD

Heilind Number:SULEBC17DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DKUD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DKUD

Detailed Description

Introducing the EBC17DKUD, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. With a pitch of 2.54mm (.1in) and a voltage rating of 700 VAC, this connector ensures reliable connectivity in demanding applications. Featuring a female gender, right-angle orientation, and cantilever contact type, it offers versatility in circuit board assembly. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. With 34 positions and a clearance hole mount type, it allows for efficient installation onto PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various environments. Its compact design, with a connector height of 13.97mm (.55in) and width of 9.4mm (.37in), makes it ideal for space-constrained layouts. The matte tin termination plating ensures secure solder connections. Trust the EBC17DKUD for seamless board-to-board connections in your electronic systems.