EBC17DKUH

Heilind Number:SULEBC17DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DKUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DKUH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DKUH

Detailed Description

The EBC17DKUH board-to-board PCB connector is a high-performance component designed for reliable signal transmission in electronic devices. With a compact size and right-angle orientation, it seamlessly integrates into circuit boards, saving space and ensuring efficient connectivity. Featuring two rows of 34 female contacts with gold-plated phosphor bronze construction, it guarantees low contact resistance and high durability. The cantilever contact type provides secure mating, while the clearance hole mount type and thru-hole termination method ensure easy and stable installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications in various industries. Whether used in telecommunications, aerospace, or industrial equipment, the EBC17DKUH delivers exceptional performance and reliability.