EBC17DKUI

Heilind Number:SULEBC17DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DKUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DKUI

Detailed Description

Introducing the EBC17DKUI, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures long-lasting durability. Its female gender, two rows, and threaded mount type offer secure and stable connections. Operating at 3A and 700VAC, it guarantees efficient power delivery. The gold-plated phosphor bronze contacts provide optimal conductivity, while the cantilever contact type and right-angle orientation facilitate easy mating. With 34 positions and a pitch of 2.54mm, it accommodates multiple connections. The connector's wide operating temperature range of -65 to 125°C makes it suitable for various applications. Its compact design, with a height of 13.97mm and width of 9.4mm, allows for space-saving installation. The termination method of thru-hole with matte tin plating ensures secure soldering. Ideal for use in aerospace, military, and industrial settings, the EBC17DKUI is a dependable solution for your connectivity needs.