EBC17DKUN

Heilind Number:SULEBC17DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DKUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DKUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DKUN

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, designed for high-performance applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows with a total of 34 positions, it offers ample connectivity options. The cantilever contact type with gold plating guarantees excellent signal integrity. With a right-angle orientation and through-hole termination method, it's easy to install on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact form factor, with a height of 13.97mm and width of 9.4mm, saves valuable board space. The matte tin termination plating enhances durability. Ideal for demanding electronic applications, the EBC17DKUN connector sets a new standard for performance and reliability.