EBC17DKUS

Heilind Number:SULEBC17DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DKUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DKUS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DKUS

Detailed Description

Introducing the EBC17DKUS, a high-performance PCB connector designed for reliable power and signal transmission. Crafted with precision using a combination of PBT and Phosphor Bronze, this connector ensures durability and efficient conductivity. With an amperage rating of 3A and voltage capability of 700VAC, it meets the demands of various applications. Featuring a female gender, two rows, and side hole mount type, installation is convenient and secure. The Cantilever contact type with Gold plating guarantees low contact resistance and optimal signal integrity. With 34 positions and a pitch of 2.54mm, it offers versatility in PCB layouts. Operating smoothly in a temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 13.97mm and width of 9.4mm, saves space on the board. Termination through Thru Hole method with Matte Tin plating ensures a stable connection. Ideal for high-reliability applications in aerospace, defense, and industrial sectors, the EBC17DKUS is a trusted solution for your connectivity needs.