EBC17DKUT

Heilind Number:SULEBC17DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DKUT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DKUT

Detailed Description

Introducing the EBC17DKUT, a high-performance PCB connector designed for reliable power and signal transmission. Crafted with precision, this connector features PBT & Phosphor Bronze construction with gold-plated contacts, ensuring optimal conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, it offers efficient power delivery. The cantilever contact type and right-angle orientation make it ideal for space-saving board-to-board connections. With 34 positions and 2 rows, it provides ample connectivity options. The termination method is through-hole, guaranteeing secure attachment to the PCB. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The matte tin termination plating enhances its longevity. Perfect for high-reliability applications, the EBC17DKUT is a top choice for engineers and manufacturers in need of premium PCB connectors.