EBC17DRAI

Heilind Number:SULEBC17DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DRAI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DRAI

Detailed Description

Introducing the EBC17DRAI, a high-performance PCB connector designed for demanding applications. This female connector features PBT and Phosphor Bronze construction, ensuring durability and reliable conductivity. With a pitch of 2.54mm and 34 positions spread across 2 rows, it offers versatile connectivity options. The termination method is threaded thru-hole, guaranteeing secure attachment to the PCB. Gold-plated contacts and matte tin termination further enhance signal integrity. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector is suitable for harsh environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained designs. Whether in aerospace, telecommunications, or industrial equipment, the EBC17DRAI delivers exceptional performance and longevity. Upgrade your connectivity solutions with this advanced PCB connector.