EBC17DRAN

Heilind Number:SULEBC17DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DRAN

Detailed Description

The EBC17DRAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a maximum amperage of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female gender, right-angle orientation, and through-hole termination method make it easy to install on PCBs. With 34 positions arranged in 2 rows and a pitch of 2.54mm, it offers ample connectivity options. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in industrial and aerospace applications. With a compact size of 10.95mm in height and 8.38mm in width, it saves space on the PCB while ensuring efficient signal transmission. Perfect for high-reliability systems, the EBC17DRAN guarantees long-lasting performance in even the most challenging environments.