| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC17DRAS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULEBC17DRAS |
EBC17DRAS
| Heilind Number: | SULEBC17DRAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC17DRAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC17DRAS, a high-performance PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of female contacts with gold-plated phosphor bronze material, it guarantees excellent conductivity. The right-angle orientation and side-hole mount type offer versatile installation options. With 34 positions and a pitch of 2.54mm, it provides ample connectivity in compact spaces. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating enhances durability. Perfect for board-to-board and card edge connections, the EBC17DRAS is a top choice for high-reliability electronic systems.

