EBC17DREH

Heilind Number:SULEBC17DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DREH

Detailed Description

Introducing the EBC17DREH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. This female connector, featuring PBT and phosphor bronze construction with gold plating, ensures optimal signal transmission and durability. With a 2.54mm pitch and 34 positions across 2 rows, it offers ample connectivity options. The eyelet termination method guarantees secure attachment, while the full bellow contact type and straight orientation ensure reliable performance. Rated for 700VAC and 3A, this connector is suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -65 to 125°C, it is perfect for demanding environments. With a compact profile measuring 10.95mm in height and 8.38mm in width, it saves valuable space on PCBs. The matte tin termination plating adds further protection against corrosion. Trust the EBC17DREH for efficient and long-lasting board-to-board connections in your electronic designs.