EBC17DREI-S13

Heilind Number:SULEBC17DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DREI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DREI-S13

Detailed Description

Our SKU EBC17DREI-S13 is a high-performance board-to-board PCB connector designed for precision applications. Featuring a female gender with two rows of contacts, this connector ensures secure and reliable connectivity. The termination method using a threaded mount and card extender allows for easy installation. Made with durable materials including PBT and phosphor bronze, and gold-plated contacts, it guarantees excellent conductivity and longevity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent electrical requirements. The full bellow contact type and straddle orientation further enhance its performance. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution for your connectivity needs. Terminated with matte tin plating, it ensures optimal signal transmission. The EBC17DREIS13 connector is ideal for high-reliability applications in industries such as aerospace, defense, and telecommunications.