| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC17DREI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 34 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC17DREI |
EBC17DREI
| Heilind Number: | SULEBC17DREI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC17DREI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC17DREI, a high-performance board-to-board connector designed for demanding applications. Made from durable PBT and featuring phosphor bronze contacts with gold plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of electronic systems. The connector offers 34 positions in a compact design, with a pitch of 2.54mm for easy installation. Its straight orientation and threaded mount type make it versatile for various PCB configurations. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Matte tin termination plating adds to its durability. Trust the EBC17DREI for secure and efficient board-to-board connections in your next project.

