EBC17DREN-S13

Heilind Number:SULEBC17DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DREN-S13

Detailed Description

Introducing the EBC17DREN-S13, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this female connector ensures reliable signal transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows, 34 positions, and a pitch of 2.54mm (.1 in), it offers versatile connectivity options. The Full Bellow contacts and Matte Tin termination guarantee optimal conductivity even in harsh environments, with an operating temperature range of -65 to 125°C. The compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), along with a tail length of 5.33mm (.21 in), allows for easy integration into PCB layouts. Perfect for applications that demand high reliability, this connector, part of our EBC17DRENS13 series, is a must-have for any electronics enthusiast or professional.