EBC17DREN

Heilind Number:SULEBC17DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DREN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DREN

Detailed Description

Introducing the EBC17DREN, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and a current capacity of 3A, this connector ensures reliable power transmission. Featuring two rows of 34 female contacts, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its full bellow design and straight orientation make for easy and secure connections. The termination method, eyelet, and termination plating of matte tin further enhance its reliability. Operating efficiently in a wide temperature range from -65 to 125 °C, this connector is suitable for use in various environments. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. Trust the EBC17DREN for seamless and durable board-to-board connections in your projects.