EBC17DRES-S13

Heilind Number:SULEBC17DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DRES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DRES-S13

Detailed Description

EBC17DRES-S13 offers a reliable solution for seamless board-to-board connections in electronic applications. With a gender specification of female and featuring two rows for enhanced connectivity, this connector ensures efficient power transmission. Crafted from durable PBT and Phosphor Bronze materials with Gold plating, it guarantees superior conductivity and longevity. The Full Bellow contact type and Side Hole mount design allow for secure installations, while the Card Extender termination method simplifies the connection process. Rated at 3A and 700VAC, it meets high-performance standards. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. With 34 positions and a compact size, this connector is ideal for space-constrained applications. Trust in its Matte Tin termination plating for reliable performance. The EBC17DRES-S13 is a key component in ensuring seamless and efficient connectivity in your electronic systems.