EBC17DRES

Heilind Number:SULEBC17DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DRES
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DRES

Detailed Description

Introducing the EBC17DRES, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding electronic applications. This connector features a durable construction with PBT housing and Phosphor Bronze contacts, ensuring excellent conductivity and longevity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power requirements. The two-row, 34-position design allows for efficient connectivity, while the side hole mount and eyelet termination method offer easy installation. Gold-plated contacts and matte tin plating guarantee optimal signal transfer and corrosion resistance. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. With its compact dimensions (10.95mm height, 8.38mm width), it saves valuable space on the PCB. The EBC17DRES is RoHS compliant and meets stringent quality standards, making it a reliable choice for aerospace, defense, and industrial applications. Upgrade your connectivity with the EBC17DRES.