EBC17DRMD-S288

Heilind Number:SULEBC17DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DRMD-S288

Detailed Description

The EBC17DRMD-S288 Board-to-Board PCB Connector is a high-performance connectivity solution designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable operation in harsh environments. It offers a 2.54mm pitch, 34 positions, and a 3A amperage rating, making it suitable for high-density interconnections. The female gender, straddle orientation, and loop bellow contact type provide secure and stable mating. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while matte tin termination plating enhances durability. Operating in a wide temperature range from -65 to 125°C and with a 700VAC voltage rating, this connector is ideal for industrial and commercial electronics. Its clearance hole mount type and card extender termination method simplify installation on PCBs. Measuring just 15.49mm in height and 9.4mm in width, it offers space-saving benefits without compromising performance. The EBC17DRMD-S288 is a reliable choice for mission-critical systems requiring robust and efficient board-to-board connections.