EBC17DRMD

Heilind Number:SULEBC17DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DRMD

Detailed Description

Introducing the EBC17DRMD, a high-performance board-to-board connector designed for demanding applications. This female connector, featuring two rows and a clearance hole mount type, boasts exceptional durability with contact materials of PBT and phosphor bronze. With an amperage rating of 3A and a voltage tolerance of 700VAC, it ensures reliable power transmission. The termination method via wire wrap guarantees secure connections, while the gold-plated phosphor bronze contacts offer excellent conductivity. With 34 positions and a straight orientation, it allows for precise and efficient PCB connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures long-term performance. Trust the EBC17DRMD for seamless board-to-board connectivity in your electronic systems.