EBC17DRMH-S288

Heilind Number:SULEBC17DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DRMH-S288

Detailed Description

Introducing the EBC17DRMH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and phosphor bronze construction, this connector ensures durability and reliable performance. Featuring a 2.54mm pitch and 34 positions spread across 2 rows, it offers ample connectivity options. The female gender and loop bellow contact type, plated with gold for optimal conductivity, guarantee secure connections. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent industrial standards. Its clearance hole mount type and card extender termination method make installation a breeze. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating enhances longevity. Ideal for use in aerospace, defense, and telecommunications, the EBC17DRMH-S288 is a reliable solution for your connectivity needs.