EBC17DRMH

Heilind Number:SULEBC17DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DRMH

Detailed Description

Introducing the EBC17DRMH, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Crafted from durable PBT and Phosphor Bronze materials, this female connector boasts a dual-row configuration with 34 positions, providing ample room for secure wire wrap terminations. With a pitch of 2.54mm and gold-plated contacts, it ensures reliable signal transmission at up to 700VAC and 3A. The straight orientation and clearance hole mount type facilitate easy installation, while the loop bellow contact type guarantees robust connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained environments. Trust the EBC17DRMH for efficient and durable board-to-board connections in your electronic devices.