EBC17DRMI-S288

Heilind Number:SULEBC17DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DRMI-S288

Detailed Description

Introducing the EBC17DRMI-S288, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a female gender, this connector offers two rows with a threaded mount type for secure installation. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and corrosion resistance. The loop bellow contact type and straddle orientation further enhance its durability and stability. With 34 positions and a voltage rating of 700 VAC, it provides ample connectivity for various applications. The termination method of card extender and matte tin plating guarantee easy and secure attachment to PCBs. Operating in a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. Measuring at a compact height of 15.49 mm and width of 9.4 mm, it offers efficient space utilization. Trust the EBC17DRMI-S288 for seamless and dependable board-to-board connections in your electronic systems.