EBC17DRMI

Heilind Number:SULEBC17DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DRMI

Detailed Description

Introducing the EBC17DRMI, a high-performance Board To Board PCB Connector designed for precision and reliability. This female connector features PBT & Phosphor Bronze construction, ensuring durability and efficient conductivity in various applications. With a pitch of 2.54mm and 34 positions spread across 2 rows, it offers ample connectivity options. The termination method of Wire Wrap and contact plating of Gold guarantee secure and low-resistance connections. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, it is suitable for demanding environments. The straight orientation and threaded mount type facilitate easy installation on PCBs. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space. Trust the EBC17DRMI for seamless and robust board-to-board connections in your electronic designs.