| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC17DRMN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 34 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC17DRMN-S288 |
EBC17DRMN-S288
| Heilind Number: | SULEBC17DRMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC17DRMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC17DRMN-S288, a high-performance board-to-board PCB connector designed for critical applications. With a pitch of 2.54mm and featuring 34 positions spread across 2 rows, this connector ensures secure and efficient connections. The female gender and loop bellow contact type, paired with phosphor bronze contacts plated with gold, guarantee reliable conductivity. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage of 700 VAC, it meets the demands of diverse environments. Its termination method, tail length of 13.84mm, and straddle orientation make it versatile for installation. Matte tin plating on the termination further enhances durability. Ideal for industries requiring high reliability, such as aerospace and defense, the EBC17DRMN-S288 is a top choice for seamless PCB connectivity.

