EBC17DRMT-S288

Heilind Number:SULEBC17DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DRMT-S288

Detailed Description

The EBC17DRMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female gender and loop bellow contact type make it ideal for secure connections. With two rows and 34 positions, it offers ample connectivity options. The threaded mount type and card extender termination method provide easy and stable installation. Gold-plated phosphor bronze contacts ensure excellent signal transmission. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is highly versatile. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. The matte tin termination plating adds durability. The EBC17DRMTS288 is a top choice for engineers seeking high-reliability connectivity solutions.