EBC17DRSH-S288

Heilind Number:SULEBC17DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DRSH-S288

Detailed Description

Designed for high-reliability applications, the EBC17DRSH-S288 Board To Board PCB Connector ensures secure and efficient connectivity. With a pitch of 2.54mm and 34 positions spread across 2 rows, this connector offers ample space for complex PCB layouts. The female gender connector features a clearance hole mount type and termination method via card extender, making installation hassle-free. Crafted from durable PBT and Phosphor Bronze with gold contact plating, it guarantees optimal conductivity and longevity even in harsh environments. Operating at temperatures ranging from -65 to 125°C, and rated for 700VAC, it is suitable for a wide range of industrial applications. The loop bellow contact type and straddle orientation further enhance its versatility. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained designs. The matte tin termination plating ensures reliability in signal transmission. Trust the EBC17DRSHS288 for dependable performance in your critical electronic systems.