EBC17DRSH

Heilind Number:SULEBC17DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DRSH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DRSH

Detailed Description

Introducing the EBC17DRSH, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with a durable blend of PBT and Phosphor Bronze, this connector ensures reliable connectivity in extreme environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. Featuring a female gender, two rows of 34 positions, and a pitch of 2.54mm, it offers versatile connectivity options. The clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. Gold-plated phosphor bronze contacts guarantee excellent signal transmission, while the matte tin termination plating enhances durability. With an operating temperature range of -65 to 125°C, this connector is suitable for rugged industrial applications. Its straight orientation, loop bellow contact type, and compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained designs. Trust the EBC17DRSH for robust and efficient board-to-board connections in your electronic systems.