| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC17DRSI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 34 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC17DRSI-S288 |
EBC17DRSI-S288
| Heilind Number: | SULEBC17DRSI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC17DRSI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Experience superior connectivity with our EBC17DRSIS288 Board To Board PCB Connector. Featuring a durable construction of PBT & Phosphor Bronze with Gold plating, this connector ensures reliable performance even in demanding environments. With a pitch of 2.54mm and 34 positions, it offers ample connectivity options for your applications. The female gender, straddle orientation, and threaded mount type make it easy to install. Operating at an impressive temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of industrial settings. Its termination method of Card Extender with Matte Tin plating guarantees secure and efficient connections. Trust in the EBC17DRSIS288 for seamless and high-speed data transmission in your electronic systems.

