EBC17DRSI

Heilind Number:SULEBC17DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DRSI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DRSI

Detailed Description

Introducing the EBC17DRSI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a current rating of 3A and a voltage capability of 700VAC, this connector ensures efficient power delivery without compromising on safety. Featuring two rows of 34 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The threaded mount type and through-hole termination method offer secure and stable installation, while the loop bellow contact type allows for smooth mating and unmating operations. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for use in aerospace, defense, and industrial applications where reliability is paramount. With a compact design measuring 9.4mm in width and 15.49mm in height, it saves valuable board space without sacrificing performance. Trust the EBC17DRSI for your connectivity needs and experience seamless operation under even the harshest conditions.