EBC17DRSN-S288

Heilind Number:SULEBC17DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DRSN-S288

Detailed Description

The EBC17DRSN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector offers robust durability and reliable conductivity. With a 3A current rating and 700VAC voltage rating, it ensures efficient power transmission. The female connector with two rows and 34 positions accommodates complex circuitry. Its loop bellow contact type and gold plating guarantee low contact resistance and high signal integrity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector, with a compact height of 15.49mm and a width of 9.4mm, is ideal for space-constrained designs. Termination via card extender and matte tin plating further enhance its performance and longevity. Perfect for industrial and commercial electronics, the EBC17DRSN-S288 sets a new standard in connectivity.