EBC17DRSS

Heilind Number:SULEBC17DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DRSS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DRSS

Detailed Description

Introducing the EBC17DRSS, a high-performance board-to-board PCB connector designed for superior connectivity in demanding electronic applications. With a rugged construction featuring PBT and Phosphor Bronze materials and gold plating, this connector ensures reliable signal transmission even in harsh environments. The female gender, side hole mount type, and thru-hole termination method offer easy and secure installation. Boasting a pitch of 2.54mm and voltage rating of 700VAC, it provides efficient power delivery. The loop bellow contact type and straight orientation, with 34 positions and a tail length of 4.83mm, guarantee precise connections. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the EBC17DRSS for seamless board-to-board connectivity.