EBC17DRST-S288

Heilind Number:SULEBC17DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DRST-S288

Detailed Description

The EBC17DRST-S288 is a high-performance board-to-board PCB connector designed for critical applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power transmission requirements. The female gender, two rows, and threaded mount type offer versatile installation options. Utilizing a card extender termination method with gold-plated phosphor bronze contacts, it guarantees optimal signal integrity. The 2.54mm pitch and loop bellow contact type support high-speed data transfer. With 34 positions and a straddle orientation, it enables efficient PCB connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for aerospace, defense, and industrial applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving installations. The matte tin termination plating ensures long-term durability. The EBC17DRST-S288 is a top choice for demanding connectivity needs, offering reliability, performance, and durability in one compact package.