EBC17DRST

Heilind Number:SULEBC17DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DRST

Detailed Description

Introducing the EBC17DRST, a high-performance board-to-board connector designed for demanding applications. Featuring a sturdy construction of PBT and phosphor bronze, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it guarantees safe and efficient power transmission. The female gender, two rows of 34 positions each, and threaded mount type make it versatile for various PCB setups. Using a reliable termination method of through-hole soldering with gold-plated contacts, it guarantees low contact resistance and high durability. The straight orientation and loop bellow contact type further enhance its functionality. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in a wide range of industries. The matte tin termination plating and compact dimensions of 15.49mm in height and 9.4mm in width ensure easy installation on PCBs. This connector is ideal for applications where reliability and performance are paramount, making it a must-have component for any electronic system.