| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC17DRTH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 34 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC17DRTH |
EBC17DRTH
| Heilind Number: | SULEBC17DRTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC17DRTH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC17DRTH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact and durable construction, this connector features PBT and Phosphor Bronze materials, ensuring reliable connectivity in harsh environments. Its 34 positions across 2 rows offer ample space for secure connections, while the Thru Hole termination method guarantees easy installation. Gold-plated contacts and Matte Tin termination plating further enhance conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial and commercial uses. Trust in the EBC17DRTH for efficient and long-lasting PCB connectivity.

