EBC17DRTI-S13

Heilind Number:SULEBC17DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DRTI-S13

Detailed Description

The EBC17DRTI-S13 Board To Board PCB Connector is a high-performance solution for your connectivity needs. With a thread-mounted female design and two rows of 34 gold-plated contacts, it ensures a secure and reliable connection in any application. Made from durable PBT and featuring Phosphor Bronze contact material, it can handle an amperage of up to 3A and a voltage of 700 VAC. The Full Bellow contact type and straddle orientation further enhance its performance, while the termination method of Card Extender with Matte Tin plating guarantees excellent conductivity. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in even the most demanding environments. Compact in size with a height of 10.95mm and width of 8.38mm, it is easy to integrate into your PCB layout. Trust in the EBC17DRTIS13 for seamless and efficient connectivity in your electronic systems.